IXTY8N70X2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 38 928
Unit Price: 24,36000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 382
Unit Price: 59,84000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 896
Unit Price: 52,70000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2 747
Unit Price: 49,35000 Kč
Datasheet
N-Channel 700 V 8A (Tc) 150W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 700 V 8A (Tc) 150W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY8N70X2

DigiKey Part Number
IXTY8N70X2-ND
Manufacturer
Manufacturer Product Number
IXTY8N70X2
Description
MOSFET N-CHANNEL 700V 8A TO252
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 8A (Tc) 150W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
700 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
500mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD60R600P7SAUMA1Infineon Technologies38 928IPD60R600P7SAUMA1CT-ND24,36000 KčSimilar
IPD65R420CFDAATMA1Infineon Technologies1 382448-IPD65R420CFDAATMA1CT-ND59,84000 KčSimilar
TK560P60Y,RQToshiba Semiconductor and Storage1 896TK560P60YRQCT-ND52,70000 KčSimilar
TK560P65Y,RQToshiba Semiconductor and Storage2 747TK560P65YRQCT-ND49,35000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1106,88000 Kč106,88 Kč
7052,74400 Kč3 692,08 Kč
14048,15293 Kč6 741,41 Kč
56041,04284 Kč22 983,99 Kč
1 05038,54772 Kč40 475,11 Kč
2 03036,32137 Kč73 732,38 Kč
5 04035,95383 Kč181 207,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,88000 Kč
Unit Price with VAT:129,32480 Kč