
IXTX110N20L2 | |
|---|---|
DigiKey Part Number | 238-IXTX110N20L2-ND |
Manufacturer | |
Manufacturer Product Number | IXTX110N20L2 |
Description | MOSFET N-CH 200V 110A PLUS247-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 110A (Tc) 960W (Tc) Through Hole PLUS247™-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 500 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 23000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 960W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package PLUS247™-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 55A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,80000 Kč | 904,80 Kč |
| 30 | 604,60933 Kč | 18 138,28 Kč |
| 120 | 573,01092 Kč | 68 761,31 Kč |
| Unit Price without VAT: | 904,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 094,80800 Kč |




