
IXTH110N10L2 | |
|---|---|
DigiKey Part Number | 238-IXTH110N10L2-ND |
Manufacturer | |
Manufacturer Product Number | IXTH110N10L2 |
Description | MOSFET N-CH 100V 110A TO247 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 110A (Tc) 600W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10500 pF @ 25 V |
FET Type | Power Dissipation (Max) 600W (Tc) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,47000 Kč | 506,47 Kč |
| 30 | 321,66133 Kč | 9 649,84 Kč |
| 120 | 281,23850 Kč | 33 748,62 Kč |
| 510 | 276,39420 Kč | 140 961,04 Kč |
| Unit Price without VAT: | 506,47000 Kč |
|---|---|
| Unit Price with VAT: | 612,82870 Kč |





