LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 25mA Round with Domed Top 3.40mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP1384AD/GD

DigiKey Part Number
754-1711-ND
Manufacturer
Manufacturer Product Number
WP1384AD/GD
Description
LED CBI 3.4MM GRN DIFF RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 25mA Round with Domed Top 3.40mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP1384AD/GD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
32mcd
Manufacturer
Kingbright
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Lens Style
Round with Domed Top
Color
Green
Lens Size
3.40mm Dia
Wavelength - Peak
565nm
Voltage Rating
2.2V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Current
25mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 719
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,73500 Kč87,35 Kč
1006,30570 Kč630,57 Kč
5005,22052 Kč2 610,26 Kč
1 0004,86377 Kč4 863,77 Kč
2 0004,56056 Kč9 121,12 Kč
5 0004,22883 Kč21 144,15 Kč
10 0004,02185 Kč40 218,50 Kč
25 0003,79613 Kč94 903,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč