ISOPLUS i4-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISOPLUS i4-PAK
ISOPLUS i4-PAK

IXTF1R4N450

DigiKey Part Number
IXTF1R4N450-ND
Manufacturer
Manufacturer Product Number
IXTF1R4N450
Description
MOSFET N-CH 4500V 1.4A I4PAC
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
N-Channel 4500 V 1.4A (Tc) 190W (Tc) Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
4500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
40Ohm @ 50mA, 10V
Vgs(th) (Max) @ Id
6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS i4-PAC™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 730,10000 Kč1 730,10 Kč
251 375,10400 Kč34 377,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 730,10000 Kč
Unit Price with VAT:2 093,42100 Kč