
LMV321Q3M5/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV321Q3M5/NOPBTR-ND - Tape & Reel (TR) 296-LMV321Q3M5/NOPBCT-ND - Cut Tape (CT) 296-LMV321Q3M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321Q3M5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321Q3M5/NOPB Models |
Category | Current - Supply 130µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 1.7 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 20,64700 Kč | 206,47 Kč |
| 25 | 18,71160 Kč | 467,79 Kč |
| 100 | 16,57180 Kč | 1 657,18 Kč |
| 250 | 15,55152 Kč | 3 887,88 Kč |
| 500 | 14,93754 Kč | 7 468,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,43201 Kč | 14 432,01 Kč |
| 2 000 | 14,01573 Kč | 28 031,46 Kč |
| 3 000 | 13,80731 Kč | 41 421,93 Kč |
| 5 000 | 13,57639 Kč | 67 881,95 Kč |
| 7 000 | 13,44140 Kč | 94 089,80 Kč |
| 10 000 | 13,31161 Kč | 133 116,10 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |


