IXTA42N15T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 57,05986 Kč
Datasheet

Similar


onsemi
In Stock: 24
Unit Price: 68,41000 Kč
Datasheet

Similar


onsemi
In Stock: 1 818
Unit Price: 66,74000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 421
Unit Price: 62,15000 Kč
Datasheet
N-Channel 150 V 42A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 42A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

IXTA42N15T

DigiKey Part Number
238-IXTA42N15T-ND
Manufacturer
Manufacturer Product Number
IXTA42N15T
Description
MOSFET N-CH 150V 42A TO263
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 42A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1880 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
200W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 21A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTA42N15T-TRLIXYS0238-IXTA42N15T-TRLTR-ND57,05986 KčParametric Equivalent
FDB2552onsemi24FDB2552CT-ND68,41000 KčSimilar
FDB390N15Aonsemi1 818FDB390N15ACT-ND66,74000 KčSimilar
IRFS4615TRLPBFInfineon Technologies2 421IRFS4615TRLPBFCT-ND62,15000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30043,99467 Kč13 198,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,99467 Kč
Unit Price with VAT:53,23355 Kč