N-Channel 150 V 27A (Tc) 75W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 27A (Tc) 75W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB390N15A

DigiKey Part Number
FDB390N15ATR-ND - Tape & Reel (TR)
FDB390N15ACT-ND - Cut Tape (CT)
FDB390N15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB390N15A
Description
MOSFET N-CH 150V 27A D2PAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 27A (Tc) 75W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB390N15A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18.6 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1285 pF @ 75 V
Part Status
Active
Power Dissipation (Max)
75W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
39mOhm @ 27A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,74000 Kč66,74 Kč
1043,31700 Kč433,17 Kč
10029,92760 Kč2 992,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80021,42511 Kč17 140,09 Kč
1 60019,89745 Kč31 835,92 Kč
Manufacturers Standard Package
Unit Price without VAT:66,74000 Kč
Unit Price with VAT:80,75540 Kč