P-Channel 500 V 10A (Tc) 300W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA10P50P

DigiKey Part Number
238-IXTA10P50P-ND
Manufacturer
Manufacturer Product Number
IXTA10P50P
Description
MOSFET P-CH 500V 10A TO263
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 500 V 10A (Tc) 300W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2840 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1Ohm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTA10P50P-TRLIXYS50 866238-IXTA10P50P-TRLCT-ND200,53000 KčParametric Equivalent
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1200,53000 Kč200,53 Kč
50109,98760 Kč5 499,38 Kč
100101,27340 Kč10 127,34 Kč
50086,02376 Kč43 011,88 Kč
1 00083,14410 Kč83 144,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:200,53000 Kč
Unit Price with VAT:242,64130 Kč