


IXSH40N120L2KHV | |
|---|---|
DigiKey Part Number | 238-IXSH40N120L2KHV-ND |
Manufacturer | |
Manufacturer Product Number | IXSH40N120L2KHV |
Description | 1200V 80M (40A @ 25C) SIC MOSFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 41A (Tc) 250W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 18 V |
Packaging Tube | Vgs (Max) +20V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1214 pF @ 800 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4L |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 104mOhm @ 10A, 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3M0075120K | Wolfspeed, Inc. | 1 179 | 1697-C3M0075120K-ND | 205,57000 Kč | Similar |
| C3M0075120K-A | Wolfspeed, Inc. | 559 | 1697-C3M0075120K-A-ND | 199,69000 Kč | Similar |
| C3M0075120K1 | Wolfspeed, Inc. | 245 | 1697-C3M0075120K1-ND | 199,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 142,47100 Kč | 1 424,71 Kč |
| 450 | 90,58538 Kč | 40 763,42 Kč |
| 900 | 87,23362 Kč | 78 510,26 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |


