
C3M0075120K-A | |
|---|---|
DigiKey Part Number | 1697-C3M0075120K-A-ND |
Manufacturer | |
Manufacturer Product Number | C3M0075120K-A |
Description | 75M 1200V 175C SIC FET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 32A (Tc) 136W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 15 V |
Series | Vgs (Max) +15V, -4V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1390 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 136W (Tc) |
FET Type | Operating Temperature -40°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-247-4L |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 20A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 30 | 116,91000 Kč | 3 507,30 Kč |
| 120 | 98,75008 Kč | 11 850,01 Kč |
| 510 | 85,44992 Kč | 43 579,46 Kč |
| 1 020 | 82,67963 Kč | 84 333,22 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |

