IXGK50N60BU1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 460
Unit Price: 6,69000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGK50N60BU1

DigiKey Part Number
IXGK50N60BU1-ND
Manufacturer
Manufacturer Product Number
IXGK50N60BU1
Description
IGBT 600V 75A TO-264
Customer Reference
Detailed Description
IGBT 600 V 75 A 300 W Through Hole TO-264 (IXGK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 50A
Power - Max
300 W
Switching Energy
3mJ (off)
Input Type
Standard
Gate Charge
200 nC
Td (on/off) @ 25°C
50ns/110ns
Test Condition
480V, 50A, 2.7Ohm, 15V
Reverse Recovery Time (trr)
50 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264 (IXGK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.