IXGK50N120C3H1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1 270
Unit Price: 209,56000 Kč
Datasheet

Similar


onsemi
In Stock: 421
Unit Price: 209,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 195
Unit Price: 132,50000 Kč
Datasheet
IGBT PT 1200 V 95 A 460 W Through Hole TO-264 (IXGK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGK50N120C3H1

DigiKey Part Number
IXGK50N120C3H1-ND
Manufacturer
Manufacturer Product Number
IXGK50N120C3H1
Description
IGBT PT 1200V 95A TO-264
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 95 A 460 W Through Hole TO-264 (IXGK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
2mJ (on), 630µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
196 nC
Packaging
Tube
Td (on/off) @ 25°C
31ns/123ns
Part Status
Active
Test Condition
600V, 40A, 2Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
75 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
95 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
240 A
Package / Case
TO-264-3, TO-264AA
Vce(on) (Max) @ Vge, Ic
4.2V @ 15V, 40A
Supplier Device Package
TO-264 (IXGK)
Power - Max
460 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FGH40T120SMDonsemi1 270FGH40T120SMD-ND209,56000 KčSimilar
FGH40T120SMD-F155onsemi421FGH40T120SMD-F155-ND209,77000 KčSimilar
STGWA40H120DF2STMicroelectronics195497-16005-5-ND132,50000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300531,52517 Kč159 457,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:531,52517 Kč
Unit Price with VAT:643,14546 Kč