
FGH40T120SMD-F155 | |
|---|---|
DigiKey Part Number | FGH40T120SMD-F155-ND |
Manufacturer | |
Manufacturer Product Number | FGH40T120SMD-F155 |
Description | IGBT TRENCH FS 1200V 80A TO-247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 555 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Power - Max | 555 W | |
Switching Energy | 2.7mJ (on), 1.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 370 nC | |
Td (on/off) @ 25°C | 40ns/475ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 65 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,77000 Kč | 209,77 Kč |
| 30 | 124,02133 Kč | 3 720,64 Kč |
| 120 | 105,22450 Kč | 12 626,94 Kč |
| 510 | 96,42529 Kč | 49 176,90 Kč |
| Unit Price without VAT: | 209,77000 Kč |
|---|---|
| Unit Price with VAT: | 253,82170 Kč |



