IXFP220N06T3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 443
Unit Price: 61,05000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 529
Unit Price: 49,89000 Kč

Similar


Infineon Technologies
In Stock: 408
Unit Price: 76,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 6 118
Unit Price: 71,99000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 012
Unit Price: 52,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 835
Unit Price: 85,67000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 980
Unit Price: 92,62000 Kč
Datasheet
N-Channel 60 V 220A (Tc) 440W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP220N06T3

DigiKey Part Number
IXFP220N06T3-ND
Manufacturer
Manufacturer Product Number
IXFP220N06T3
Description
MOSFET N-CH 60V 220A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 220A (Tc) 440W (Tc) Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
136 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
440W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes