IXFP18N60X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 298
Unit Price: 125,04000 Kč
Datasheet

Similar


onsemi
In Stock: 780
Unit Price: 40,99000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 288
Unit Price: 57,84000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 372
Unit Price: 92,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 285
Unit Price: 50,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 792
Unit Price: 49,10000 Kč
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP18N60X

DigiKey Part Number
IXFP18N60X-ND
Manufacturer
Manufacturer Product Number
IXFP18N60X
Description
MOSFET N-CH 600V 18A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 18A (Tc) 320W (Tc) Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
230mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1440 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
320W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes