
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 154 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 780W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 (IXTH) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,95000 Kč | 402,95 Kč |
| 30 | 250,78600 Kč | 7 523,58 Kč |
| 120 | 217,48325 Kč | 26 097,99 Kč |
| 510 | 206,34200 Kč | 105 234,42 Kč |
| Unit Price without VAT: | 402,95000 Kč |
|---|---|
| Unit Price with VAT: | 487,56950 Kč |




