48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09061482901840

DigiKey Part Number
09061482901840-ND
Manufacturer
Manufacturer Product Number
09061482901840
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
F
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold-Palladium
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
6A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1267,93000 Kč267,93 Kč
20216,80450 Kč4 336,09 Kč
40206,45225 Kč8 258,09 Kč
60200,63233 Kč12 037,94 Kč
100193,53020 Kč19 353,02 Kč
260180,91958 Kč47 039,09 Kč
500172,77028 Kč86 385,14 Kč
1 000164,53319 Kč164 533,19 Kč
Manufacturers Standard Package
Unit Price without VAT:267,93000 Kč
Unit Price with VAT:324,19530 Kč