Similar
Similar

Category | Vgs(th) (Max) @ Id 5.5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 360W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 850mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT11F80B | Microchip Technology | 0 | APT11F80B-ND | 104,12490 Kč | Similar |
| APT12M80B | Microchip Technology | 0 | APT12M80B-ND | 103,15480 Kč | Similar |
| STW10NK80Z | STMicroelectronics | 521 | 497-3254-5-ND | 133,97000 Kč | Similar |
| STW12NK80Z | STMicroelectronics | 568 | 497-3256-5-ND | 151,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 101,87740 Kč | 30 563,22 Kč |
| Unit Price without VAT: | 101,87740 Kč |
|---|---|
| Unit Price with VAT: | 123,27165 Kč |



