


IXFA80N25X3 | |
|---|---|
DigiKey Part Number | 238-IXFA80N25X3-ND |
Manufacturer | |
Manufacturer Product Number | IXFA80N25X3 |
Description | MOSFET N-CH 250V 80A TO263AA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 80A (Tc) 390W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 83 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5430 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 390W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,52000 Kč | 263,52 Kč |
| 50 | 148,61120 Kč | 7 430,56 Kč |
| 100 | 137,55370 Kč | 13 755,37 Kč |
| 500 | 119,09562 Kč | 59 547,81 Kč |
| Unit Price without VAT: | 263,52000 Kč |
|---|---|
| Unit Price with VAT: | 318,85920 Kč |




