
IXFT150N25X3HV | |
|---|---|
DigiKey Part Number | IXFT150N25X3HV-ND |
Manufacturer | |
Manufacturer Product Number | IXFT150N25X3HV |
Description | MOSFET N-CH 250V 150A TO268HV |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 150A (Tc) 780W (Tc) Surface Mount TO-268HV (IXFT) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 154 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 780W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-268HV (IXFT) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 75A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,53000 Kč | 684,53 Kč |
| 30 | 446,43133 Kč | 13 392,94 Kč |
| 120 | 404,47750 Kč | 48 537,30 Kč |
| Unit Price without VAT: | 684,53000 Kč |
|---|---|
| Unit Price with VAT: | 828,28130 Kč |



