238~SOT227B~~4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF240X200NA

DigiKey Part Number
DPF240X200NA-ND
Manufacturer
Manufacturer Product Number
DPF240X200NA
Description
DIODE MOD GP 200V 120A SOT227B
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 120A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
120A
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100596,83280 Kč59 683,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:596,83280 Kč
Unit Price with VAT:722,16769 Kč