
HTFS 800-P | |
|---|---|
DigiKey Part Number | HTFS800-P-ND |
Manufacturer | |
Manufacturer Product Number | HTFS 800-P |
Description | CURRENT SENSOR HE/OL 800A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 800A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HTFS 800-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 240kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,29000 Kč | 515,29 Kč |
| 5 | 470,06200 Kč | 2 350,31 Kč |
| 10 | 453,28400 Kč | 4 532,84 Kč |
| 25 | 433,27280 Kč | 10 831,82 Kč |
| 50 | 419,61140 Kč | 20 980,57 Kč |
| 100 | 407,09240 Kč | 40 709,24 Kč |
| 500 | 381,90910 Kč | 190 954,55 Kč |
| Unit Price without VAT: | 515,29000 Kč |
|---|---|
| Unit Price with VAT: | 623,50090 Kč |



