DHG60I1200HA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 80,21000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 80,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 289
Unit Price: 98,06000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 459
Unit Price: 145,31000 Kč
Datasheet
Diode 1200 V 60A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHG60I1200HA

DigiKey Part Number
DHG60I1200HA-ND
Manufacturer
Manufacturer Product Number
DHG60I1200HA
Description
DIODE STANDARD 1200V 60A TO247AD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 1200 V 60A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
2.32 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
125 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30097,80870 Kč29 342,61 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,80870 Kč
Unit Price with VAT:118,34853 Kč