Diode 1200 V 60A Through Hole DO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH6012W

DigiKey Part Number
497-5161-5-ND
Manufacturer
Manufacturer Product Number
STTH6012W
Description
DIODE STANDARD 1200V 60A DO247
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 1200 V 60A Through Hole DO-247
Datasheet
 Datasheet
EDA/CAD Models
STTH6012W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
2.25 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
125 ns
Current - Reverse Leakage @ Vr
30 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-247
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 459
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1145,31000 Kč145,31 Kč
3082,87900 Kč2 486,37 Kč
12069,13417 Kč8 296,10 Kč
51059,05996 Kč30 120,58 Kč
1 02055,38449 Kč56 492,18 Kč
2 01053,61312 Kč107 762,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,31000 Kč
Unit Price with VAT:175,82510 Kč