Diode 1200 V 30A Through Hole DO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH3012W

DigiKey Part Number
497-5156-5-ND
Manufacturer
Manufacturer Product Number
STTH3012W
Description
DIODE STANDARD 1200V 30A DO247
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Through Hole DO-247
Datasheet
 Datasheet
EDA/CAD Models
STTH3012W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.25 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
115 ns
Current - Reverse Leakage @ Vr
20 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-247
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
3036,43167 Kč1 092,95 Kč
12034,71317 Kč4 165,58 Kč
51034,62776 Kč17 660,16 Kč
1 02031,62834 Kč32 260,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč