



PLB171PTR | |
|---|---|
DigiKey Part Number | 212-PLB171PTR-ND - Tape & Reel (TR) 212-PLB171PTRCT-ND - Cut Tape (CT) 212-PLB171PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLB171PTR |
Description | SSR RELAY SPST-NC 80MA 0-800V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 8-SMD (0.300", 7.62mm), 6 Leads |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 800 V |
Mfr | Load Current 80 mA |
Series | On-State Resistance (Max) 55 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-Flatpack |
Circuit | Approval Agency EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 10 | 206,87200 Kč | 2 068,72 Kč |
| 25 | 197,55760 Kč | 4 938,94 Kč |
| 50 | 190,77940 Kč | 9 538,97 Kč |
| 100 | 184,23020 Kč | 18 423,02 Kč |
| 250 | 175,91032 Kč | 43 977,58 Kč |
| 500 | 169,86248 Kč | 84 931,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 164,01916 Kč | 164 019,16 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |











