Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole, Right Angle
D2F-L3-A
D2F-L3-A

D2F-L3-A

DigiKey Part Number
D2F-L3-A-ND
Manufacturer
Manufacturer Product Number
D2F-L3-A
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
D2F-L3-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
80gf
Packaging
Tray
Release Force
5.099gf
Part Status
Active
Operating Position
0.335" (8.5mm)
Circuit
SPDT
Differential Travel
0.018" (0.45mm)
Switch Function
On-Mom
Overtravel
0.020" (0.5mm)
Current Rating (Amps)
3A (AC), 2A (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Simulated Roller
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 562
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
1075,57200 Kč755,72 Kč
2570,09960 Kč1 752,49 Kč
5066,22340 Kč3 311,17 Kč
10062,56350 Kč6 256,35 Kč
45055,29847 Kč24 884,31 Kč
90052,23696 Kč47 013,26 Kč
1 35050,52352 Kč68 206,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč