



PLA140STR | |
|---|---|
DigiKey Part Number | 212-PLA140STR-ND - Tape & Reel (TR) 212-PLA140STRCT-ND - Cut Tape (CT) 212-PLA140STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLA140STR |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 250 mA |
Series | On-State Resistance (Max) 8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASSR-4111-501E | Broadcom Limited | 3 779 | 516-4036-1-ND | 72,79000 Kč | Similar |
| ASSR-4119-501E | Broadcom Limited | 785 | 516-4037-1-ND | 61,11000 Kč | Similar |
| LH1525AABTR | Vishay Semiconductor Opto Division | 4 697 | 751-LH1525AABTRCT-ND | 65,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 10 | 164,96700 Kč | 1 649,67 Kč |
| 25 | 157,53400 Kč | 3 938,35 Kč |
| 50 | 152,13260 Kč | 7 606,63 Kč |
| 100 | 146,91030 Kč | 14 691,03 Kč |
| 250 | 140,27828 Kč | 35 069,57 Kč |
| 500 | 135,45688 Kč | 67 728,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 130,79840 Kč | 130 798,40 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |


