Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ASSR-4119-501E

DigiKey Part Number
516-4037-2-ND - Tape & Reel (TR)
516-4037-1-ND - Cut Tape (CT)
516-4037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASSR-4119-501E
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
100 mA
Series
On-State Resistance (Max)
35 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-DIP Gull Wing
Circuit
Approval Agency
CSA, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.3VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLA140LSIXYS Integrated Circuits Division175PLA140LS-ND29,40000 KčSimilar
PLA140SIXYS Integrated Circuits Division340212-PLA140S-ND28,72000 KčSimilar
PLA140STRIXYS Integrated Circuits Division269212-PLA140STRCT-ND27,45000 KčSimilar
In-Stock: 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,11000 Kč61,11 Kč
1054,34900 Kč543,49 Kč
2551,91360 Kč1 297,84 Kč
5050,13660 Kč2 506,83 Kč
10048,42020 Kč4 842,02 Kč
25046,23748 Kč11 559,37 Kč
50044,65038 Kč22 325,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,11666 Kč43 116,66 Kč
2 00041,63498 Kč83 269,96 Kč
3 00040,79127 Kč122 373,81 Kč
5 00039,75271 Kč198 763,55 Kč
Manufacturers Standard Package
Unit Price without VAT:61,11000 Kč
Unit Price with VAT:73,94310 Kč