
IXDN602SIATR | |
|---|---|
DigiKey Part Number | 212-IXDN602SIATR-ND - Tape & Reel (TR) 212-IXDN602SIATRCT-ND - Cut Tape (CT) 212-IXDN602SIATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDN602SIATR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7.5ns, 6.5ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP3654ARDZ-RL | Analog Devices Inc. | 4 648 | ADP3654ARDZ-RLCT-ND | 2,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 23,73400 Kč | 237,34 Kč |
| 25 | 21,53960 Kč | 538,49 Kč |
| 100 | 19,12450 Kč | 1 912,45 Kč |
| 250 | 17,97412 Kč | 4 493,53 Kč |
| 500 | 17,28086 Kč | 8 640,43 Kč |
| 1 000 | 17,11590 Kč | 17 115,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,24039 Kč | 32 480,78 Kč |
| 4 000 | 15,85373 Kč | 63 414,92 Kč |
| 6 000 | 15,66019 Kč | 93 961,14 Kč |
| 10 000 | 15,44563 Kč | 154 456,30 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |










