
IX4427NTR | |
|---|---|
DigiKey Part Number | 212-IX4427NTR-ND - Tape & Reel (TR) 212-IX4427NTRCT-ND - Cut Tape (CT) 212-IX4427NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4427NTR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 10ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,78500 Kč | 177,85 Kč |
| 25 | 16,08440 Kč | 402,11 Kč |
| 100 | 14,20720 Kč | 1 420,72 Kč |
| 250 | 13,31188 Kč | 3 327,97 Kč |
| 500 | 12,77224 Kč | 6 386,12 Kč |
| 1 000 | 12,49423 Kč | 12 494,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,96193 Kč | 23 923,86 Kč |
| 4 000 | 11,66072 Kč | 46 642,88 Kč |
| 6 000 | 11,50998 Kč | 69 059,88 Kč |
| 10 000 | 11,34291 Kč | 113 429,10 Kč |
| 14 000 | 11,24524 Kč | 157 433,36 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |









