
TMS320F28030PNT | |
|---|---|
DigiKey Part Number | 296-41894-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28030PNT |
Description | IC MCU 32BIT 32KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 32KB (16K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28030PNT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 133,37900 Kč | 1 333,79 Kč |
| 25 | 123,65320 Kč | 3 091,33 Kč |
| 119 | 111,87697 Kč | 13 313,36 Kč |
| 357 | 106,19106 Kč | 37 910,21 Kč |
| 595 | 104,08797 Kč | 61 932,34 Kč |
| 1 071 | 102,01420 Kč | 109 257,21 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |



