


CPC7514Z | |
|---|---|
DigiKey Part Number | 212-CPC7514Z-ND |
Manufacturer | |
Manufacturer Product Number | CPC7514Z |
Description | IC TELECOM INTERFACE 20SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Card Access Switch 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CPC7514Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Line Card Access Switch | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 4.5mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,82000 Kč | 172,82 Kč |
| 10 | 133,96200 Kč | 1 339,62 Kč |
| 40 | 120,15350 Kč | 4 806,14 Kč |
| 120 | 112,44208 Kč | 13 493,05 Kč |
| 280 | 107,92486 Kč | 30 218,96 Kč |
| 520 | 105,24150 Kč | 54 725,58 Kč |
| 1 000 | 102,87114 Kč | 102 871,14 Kč |
| Unit Price without VAT: | 172,82000 Kč |
|---|---|
| Unit Price with VAT: | 209,11220 Kč |



