
CPC7514ZTR | |
|---|---|
DigiKey Part Number | 212-CPC7514ZTR-ND - Tape & Reel (TR) 212-CPC7514ZTRCT-ND - Cut Tape (CT) 212-CPC7514ZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC7514ZTR |
Description | IC TELECOM INTERFACE 20SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Card Access Switch 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Line Card Access Switch | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 4.5mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,45000 Kč | 165,45 Kč |
| 10 | 127,98400 Kč | 1 279,84 Kč |
| 25 | 118,64640 Kč | 2 966,16 Kč |
| 100 | 108,36540 Kč | 10 836,54 Kč |
| 250 | 103,46580 Kč | 25 866,45 Kč |
| 500 | 100,51290 Kč | 50 256,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 98,08290 Kč | 98 082,90 Kč |
| 2 000 | 96,08252 Kč | 192 165,04 Kč |
| Unit Price without VAT: | 165,45000 Kč |
|---|---|
| Unit Price with VAT: | 200,19450 Kč |


