
XLR431 | |
|---|---|
DigiKey Part Number | 1003-1242-ND |
Manufacturer | |
Manufacturer Product Number | XLR431 |
Description | CONN RCPT FMALE XLR 4P SLDR CUP |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 133V | |
Operating Temperature | -35°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,31000 Kč | 751,31 Kč |
| 10 | 638,48600 Kč | 6 384,86 Kč |
| 30 | 590,87667 Kč | 17 726,30 Kč |
| 50 | 569,96980 Kč | 28 498,49 Kč |
| 100 | 542,78780 Kč | 54 278,78 Kč |
| 250 | 508,84536 Kč | 127 211,34 Kč |
| Unit Price without VAT: | 751,31000 Kč |
|---|---|
| Unit Price with VAT: | 909,08510 Kč |







