



XLR412C | |
|---|---|
DigiKey Part Number | 1003-1241-ND |
Manufacturer | |
Manufacturer Product Number | XLR412C |
Description | CONN PLUG MALE XLR 4P SOLDER |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Features | Cable Clamp | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 133V | |
Operating Temperature | -35°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,11000 Kč | 301,11 Kč |
| 10 | 255,90300 Kč | 2 559,03 Kč |
| 30 | 236,81533 Kč | 7 104,46 Kč |
| 50 | 228,42880 Kč | 11 421,44 Kč |
| 100 | 217,53090 Kč | 21 753,09 Kč |
| 250 | 203,91996 Kč | 50 979,99 Kč |
| 500 | 194,19706 Kč | 97 098,53 Kč |
| 1 000 | 184,94030 Kč | 184 940,30 Kč |
| Unit Price without VAT: | 301,11000 Kč |
|---|---|
| Unit Price with VAT: | 364,34310 Kč |




