
TR2448PFP1NB | |
|---|---|
DigiKey Part Number | TR2448PFP1NB-ND |
Manufacturer | |
Manufacturer Product Number | TR2448PFP1NB |
Description | CONN PLG HSG FMALE 48POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 48 | Note Contacts Sold Separately |
Shell Size - Insert 24-48 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 377,67220 Kč | 37 767,22 Kč |
| Unit Price without VAT: | 377,67220 Kč |
|---|---|
| Unit Price with VAT: | 456,98336 Kč |







