
MS3126F20-41P | |
|---|---|
DigiKey Part Number | 1200-1044-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F20-41P |
Description | CONN PLUG 41POS STRAIGHT W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 41 | Features Strain Relief |
Shell Size - Insert 20-41 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 430,52000 Kč | 2 430,52 Kč |
| 10 | 2 066,09800 Kč | 20 660,98 Kč |
| 25 | 1 936,84720 Kč | 48 421,18 Kč |
| 50 | 1 844,51060 Kč | 92 225,53 Kč |
| 100 | 1 756,61290 Kč | 175 661,29 Kč |
| Unit Price without VAT: | 2 430,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 940,92920 Kč |




