
MS3112E20-41S | |
|---|---|
DigiKey Part Number | IMS3112E20-41S-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E20-41S |
Description | CONN RCPT 41POS BOX MNT W/SCKT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 | |
Shell Size - Insert | 20-41 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 842,99000 Kč | 1 842,99 Kč |
| 10 | 1 566,61900 Kč | 15 666,19 Kč |
| 25 | 1 468,60000 Kč | 36 715,00 Kč |
| 50 | 1 398,58020 Kč | 69 929,01 Kč |
| 100 | 1 331,92200 Kč | 133 192,20 Kč |
| Unit Price without VAT: | 1 842,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 230,01790 Kč |




