41 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3122E20-41S

DigiKey Part Number
IMS3122E20-41S-ND
Manufacturer
Manufacturer Product Number
MS3122E20-41S
Description
CONN RCPT 41POS BOX MNT W/SCKT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
41 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
41
Shell Size - Insert
20-41
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 879,32000 Kč1 879,32 Kč
101 597,40200 Kč15 974,02 Kč
251 497,45960 Kč37 436,49 Kč
501 426,06660 Kč71 303,33 Kč
1001 358,09180 Kč135 809,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 879,32000 Kč
Unit Price with VAT:2 273,97720 Kč