
MS3108E14S-6S | |
|---|---|
DigiKey Part Number | 1200-1129-ND |
Manufacturer | |
Manufacturer Product Number | MS3108E14S-6S |
Description | CONN PLUG FMALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-6 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 447,39000 Kč | 1 447,39 Kč |
| 10 | 1 230,23100 Kč | 12 302,31 Kč |
| 25 | 1 153,24360 Kč | 28 831,09 Kč |
| 50 | 1 098,25840 Kč | 54 912,92 Kč |
| 100 | 1 045,89990 Kč | 104 589,99 Kč |
| Unit Price without VAT: | 1 447,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 751,34190 Kč |





