6 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102R14S-6P

DigiKey Part Number
1200-1074-ND
Manufacturer
Manufacturer Product Number
MS3102R14S-6P
Description
CONN RCPT MALE 6P SOLDER CUP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
Current Rating (Amps)
22A
Voltage Rating
200VAC, 250VDC
Cable Opening
0.750" (19.05mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1615,03000 Kč615,03 Kč
10522,68200 Kč5 226,82 Kč
25489,95040 Kč12 248,76 Kč
50466,57560 Kč23 328,78 Kč
100444,32190 Kč44 432,19 Kč
250416,53564 Kč104 133,91 Kč
500398,96200 Kč199 481,00 Kč
Manufacturers Standard Package
Unit Price without VAT:615,03000 Kč
Unit Price with VAT:744,18630 Kč