
MS3101F14S-6P | |
|---|---|
DigiKey Part Number | 1200-1091-ND |
Manufacturer | |
Manufacturer Product Number | MS3101F14S-6P |
Description | CONN RCPT MALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-6 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 315,73000 Kč | 1 315,73 Kč |
| 10 | 1 118,31100 Kč | 11 183,11 Kč |
| 25 | 1 048,34600 Kč | 26 208,65 Kč |
| 50 | 998,35000 Kč | 49 917,50 Kč |
| 100 | 950,75370 Kč | 95 075,37 Kč |
| Unit Price without VAT: | 1 315,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 592,03330 Kč |





