


MKJ3C7W6-4BN | |
|---|---|
DigiKey Part Number | 1003-1511-ND |
Manufacturer | |
Manufacturer Product Number | MKJ3C7W6-4BN |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 6-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 150°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 943,08000 Kč | 2 943,08 Kč |
| 10 | 2 501,74400 Kč | 25 017,44 Kč |
| 25 | 2 345,27520 Kč | 58 631,88 Kč |
| 50 | 2 233,49000 Kč | 111 674,50 Kč |
| Unit Price without VAT: | 2 943,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 561,12680 Kč |






