


MKJ3A6W6-7SN | |
|---|---|
DigiKey Part Number | 1003-1393-ND |
Manufacturer | |
Manufacturer Product Number | MKJ3A6W6-7SN |
Description | CONN PLUG FMALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 6-7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 150°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 691,73000 Kč | 2 691,73 Kč |
| 10 | 2 288,06800 Kč | 22 880,68 Kč |
| 25 | 2 144,95400 Kč | 53 623,85 Kč |
| 50 | 2 042,71060 Kč | 102 135,53 Kč |
| 100 | 1 945,35970 Kč | 194 535,97 Kč |
| Unit Price without VAT: | 2 691,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 256,99330 Kč |




