


MKJ3A7W6-7PN | |
|---|---|
DigiKey Part Number | 1003-1449-ND |
Manufacturer | |
Manufacturer Product Number | MKJ3A7W6-7PN |
Description | CONN RCPT MALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 6-7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 150°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 607,53000 Kč | 2 607,53 Kč |
| 10 | 2 216,52800 Kč | 22 165,28 Kč |
| 25 | 2 077,90320 Kč | 51 947,58 Kč |
| 50 | 1 978,85160 Kč | 98 942,58 Kč |
| 100 | 1 884,54530 Kč | 188 454,53 Kč |
| Unit Price without VAT: | 2 607,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 155,11130 Kč |



