



MDM-BT-31TE-SJS-CAD | |
|---|---|
DigiKey Part Number | 1003-2393-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-31TE-SJS-CAD |
Description | CONN BACKSHELL 31POS 180DEG SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 31 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 31 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Yellow Chromate over Cadmium | |
Hardware | - | |
Features | Bandstrap, Mating Screws, Spring Clips | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 358,55000 Kč | 4 358,55 Kč |
| 10 | 3 705,26500 Kč | 37 052,65 Kč |
| 25 | 3 473,60680 Kč | 86 840,17 Kč |
| 50 | 3 397,73680 Kč | 169 886,84 Kč |
| Unit Price without VAT: | 4 358,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 273,84550 Kč |










