
MDM-31SH004B | |
|---|---|
DigiKey Part Number | 1003-MDM-31SH004B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-31SH004B |
Description | CABLE ASSY D-MIC-D 31P 609.6MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.00' (609.60mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 2.00' (609.60mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5 081,60000 Kč | 50 816,00 Kč |
| Unit Price without VAT: | 5 081,60000 Kč |
|---|---|
| Unit Price with VAT: | 6 148,73600 Kč |





