Image for MDM-25SH019B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-25SH019B

DigiKey Part Number
1003-MDM-25SH019B-ND
Manufacturer
Manufacturer Product Number
MDM-25SH019B
Description
CABLE ASSY D TO MICD 25P 152.4MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 0.500' (152.40mm, 6.00") Plug, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
25
Length
0.500' (152.40mm, 6.00")
Shielding
-
Color
Yellow, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
104 239,43300 Kč42 394,33 Kč
Unit Price without VAT:4 239,43300 Kč
Unit Price with VAT:5 129,71393 Kč
Alternate Length
CABLE ASSY D-MIC-D 25P 457.2MM
In-Stock: 0
Unit Price: 4 480,21700 Kč
CABLE ASSY D-MIC-D 25P 304.8MM
In-Stock: 0
Unit Price: 4 359,96200 Kč
CABLE ASSY D TO MICD 25P 203.2MM
In-Stock: 0
Unit Price: 4 279,49700 Kč